• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240841 WP-PA HF-HB 21,2 BK Sleeving Black 16.5 mm 50 m

1/4
Image similar
Product type
Sleeving
Content
50 m
Material
PA
Conduit features
halogen-free
silicone-free
cadmium-free
UV-resistant
Inside diameter
16.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Short-term temperature 120 °C.
  • Protection class: IP67
  • Design: Coiled plastic hose
  • Flammability class according to UL 94: HB
  • Bending radius, dynamic 75 mm
  • Tensile strength 100 N.
  • Connection according to standard: UL
Product type

Sleeving

Content

50 m

Factory colour

Black

Material

PA

Conduit features

halogen-free

silicone-free

cadmium-free

UV-resistant

Inside diameter

16.5 mm

Outside Ø

21.2 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Bend radius

45 mm

Manufacturer part #

3240841

Type

WP-PA HF-HB 21,2 BK

Documents & Downloads

Datasheet

Datasheet 2225983 Phoenix Contact 3240841 WP-PA HF-HB 21,2 BK Sleeving Black 16.5 mm 50 m

Datasheet 2225983 Phoenix Contact 3240841 WP-PA HF-HB 21,2 BK Sleeving Black 16.5 mm 50 m

User & Safety Instructions

User & Safety Instructions 2225983 Phoenix Contact 3240841 WP-PA HF-HB 21,2 BK Sleeving Black 16.5 mm 50 m

Description

Protective hose made of polyamide, flammability class HB, UV-resistant

This text is machine translated.

Scope of delivery

  • 50 metre

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.