• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3247022 High power terminal 25 mm Screws Grey 10 pc(s)

Image similar
Product type
High power terminal
Connection
Screws
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (max.)
95 mm²
Nominal current - rounded value
232 A
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 27.50 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-current terminal 3247022 10 ST

  • UKH 95-F

Technical specifications

Product type

High power terminal

Features

Complies with ATEX Ex-e II standards

Connection

Screws

Cross section (flexible) (min.)

35 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

25 mm²

Cross section (inflexible) (max.)

95 mm²

Clamp width

25 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

232 A

Nominal current - rounded value

232 A

Nominal voltage

1000 V

Manufacturer part #

3247022

Content

10 pc(s)

Industrial packaging

Yes

Type

UKH 95-F

Dim

(L x W x H) 90 x 25 x 90 mm

Width

25 mm

Height

90 mm

Length

90 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831438 Phoenix Contact 3247022 High power terminal 25 mm Screws Grey 10 pc(s)

More interesting products

(*All information is plus legal VAT)