• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3260065 High power terminal 20 mm Pull spring Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
High power terminal
Connection
Pull spring
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
70 mm²
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.50 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-current terminal 3260065 10 ST

  • PTPOWER 50 P

Technical specifications

Packaging type

Piece

Product type

High power terminal

Connection

Pull spring

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

70 mm²

Clamp width

20 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

150 A

Nominal current - rounded value

150 A

Nominal voltage

1500 V

Manufacturer part #

3260065

Content

10 pc(s)

Industrial packaging

Yes

Type

PTPOWER 50 P

Dim

(W x H) 20 mm x 105 mm

Width

20 mm

Height

105 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831469 Phoenix Contact 3260065 High power terminal 20 mm Pull spring Grey 10 pc(s) Piece

More interesting products

(*All information is plus legal VAT)