• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 5453462 PCB terminal 1.5 mm² Number of pins 13 White/green 200 pc(s) Carton

Image similar
Packaging type
Carton
Product type
PCB terminal
CS
5 mm
Pins per row
13
Number of pins
13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Carton

Type

BC-500X14-13 GN

Product type

PCB terminal

Features

+ extractor sleeve

CS

5 mm

No. of rows

1

Pins per row

13

Number of pins

13

Series

BC

Connection

Screw terminal

Nominal current

17.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Contact material

Tin

Factory colour

White/green

Wire protection

Yes

Manufacturer part #

5453462

Content

200 pc(s)

Height

17.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582557 Phoenix Contact 5453462 PCB terminal 1.5 mm² Number of pins 13 White/green 200 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3582557 Phoenix Contact 5453462 PCB terminal 1.5 mm² Number of pins 13 White/green 200 pc(s) Carton