• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL F SSI1 AO1 1H 2688433 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

AXL F SSI1 AO1 1H

No. of analogue outputs

1

No. of outputs (max.)

1

No. of inputs

1 x

No. of outputs

1 x

Max. output current per channel

20 mA

Min. operating voltage

19.5 V DC

Operating voltage

19.5 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

24 V DC

Height

126.1 mm

Length

54 mm

Width

35 mm

IP20

Dim

(L x W x H) 54 x 35 x 126.1 mm

Connection method

2-core

Connection

2-core

Field bus system

Local bus

Manufacturer part #

2688433

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Logic voltage UL

5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193544 Phoenix Contact AXL F SSI1 AO1 1H 2688433 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193544 Phoenix Contact AXL F SSI1 AO1 1H 2688433 PLC add-on module 24 V DC

Description

Axioline special function module, 1 SSI interface for absolute encoder, 1 analog output: 0-10 V, ±10 V, 0-5 V, ±5 V, 0-20 mA, 4-20 mA, ±20 mA, 2-wire connection method (including bus base module and plugs)

Hints

Special order, no right of withdrawal.