• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Cable duct Flexible cable duct (L x W x H) 2000 x 60 x 100 mm 1 pc(s) Grey

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CD 60X100 - wiring duct

  • CD 60X100
  • Industrial packaging, pack of 8

Technical specifications

Product type

Cable duct

Component

Flexible cable duct

Supplied length

24 m

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 60 x 100 mm

Length

2000 mm

Width

60 mm

Height

100 mm

Documents & Downloads

Datasheet

Datasheet 3342174 Phoenix Contact Cable duct Flexible cable duct (L x W x H) 2000 x 60 x 100 mm 1 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 3342174 Phoenix Contact Cable duct Flexible cable duct (L x W x H) 2000 x 60 x 100 mm 1 pc(s) Grey

Description

Gray wiring ducts, comprising top and bottom sections, width: 60 mm, height: 100 mm, length 2000 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.