• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ELR H3-IES-PT/500AC-3-IOL 2908671 Motor starter 24 V DC Nominal current 3 A

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Rail mounting
  • Protection class: IP20
  • Wire stripping length: 10 mm
  • Max. Operating height< 2000 m.
  • Network frequency 50/60 Hz
  • CONTROL SUPPLY VOLTAGE RANGE 19.2 V/DC - 30 V/DC
  • Rated control supply current 65 mA
  • Input designation: Enable input
  • Power loss 0.88 W - 4.1 W.
  • Operating voltage display: LED green
  • Status indicator: Yellow LED
  • Error display: LED red
  • Designation Connection: Control circuit
  • Type of motor starter: Direct starter
  • Conductor cross-section 0.2 mm² - 2.5 mm²
  • Wire cross-section AWG: 24 - 14
  • Dimensioning surge voltage: 6 kV
  • Rated insulation voltage 550 V.
Motor voltage

500 AC V AC

Product type

Motor starter

Supply current

3 A

Operating voltage

42 V AC - 550 V AC

Nominal voltage

24 V DC

Operating phases

3

Manufacturer part #

2908671

Nominal current

3 A

Nominal current - rounded value

3 A

Type

ELR H3-IES-PT/500AC-3-IOL

Dim

(W x H x D) 22.5 x 127 x 114 mm

Connection

Push-in connector

Width

22.5 mm

Height

127 mm

Depth

114 mm

Max. temperature

+55 °C

Min. temperature

-5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225745 Phoenix Contact ELR H3-IES-PT/500AC-3-IOL 2908671 Motor starter 24 V DC Nominal current 3 A

Datasheet 2225745 Phoenix Contact ELR H3-IES-PT/500AC-3-IOL 2908671 Motor starter 24 V DC Nominal current 3 A

User & Safety Instructions

User & Safety Instructions 2225745 Phoenix Contact ELR H3-IES-PT/500AC-3-IOL 2908671 Motor starter 24 V DC Nominal current 3 A

Description

Networked hybrid motor starter for starting 3~ AC motors up to 500 V AC and 3 A output current, with adjustable overload cut-off, emergency stop function up to SIL 3 / PL e and push-in connection. Connection to IO-Link.

This text is machine translated.

What kind of Soft Starters are you looking for?