• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EMG 10-OV-110DC/24DC/1 SSR 1 maker 10 pc(s)

Image similar
Product type
SSR
Contact type
1 maker
Switching voltage (max.)
36 V DC
Type
EMG 10-OV-110DC/24DC/1
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: screw terminals.
  • M3 screw thread
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width: 10 mm
  • Height: 75 mm
  • Depth: 102 mm
  • Colour: Green (RAL 6021)
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -20 °C ... 50 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Standards/regulations: IEC 60664;EN 50178
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Stripped length: 8 mm
  • All mounting positions permitted
  • Operating mode 100 % ED
  • Input voltage range: 99 V DC ... 121 V DC
  • Switch-on time typical: 0.1 ms
  • Mounting instructions: Can be aligned in series without spacing
  • Protection: Reverse polarity protection | reverse polarity protection diode
  • LED status indicator (yellow)
  • Output voltage range: 5 V DC ... 36 V DC
  • Application: Output function
  • Usage restriction: Use restriction
  • EMC note: EMC: Class A product, see manufacturer's declaration in the download area
  • Insulation: Base insulation
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 08.12.2025
  • Test voltage (input / output): 3.5 kV AC (input / output)
  • NOMINAL INPUT VOLTAGE UN 110 V DC
  • Input voltage range referred to UN: 0.9 ... 1.1
  • Switching threshold "0" signal relative to UN: ≤ 0.23
  • Switching threshold "1" signal relative to UN: ≥ 0.9
  • Typical input current at UN 4 mA
  • Switch-off time typical: 0.2 ms
  • Transmission frequency: 500 Hz
  • Contact version 1 closer
  • Type of digital output: Electronic
  • Continuous current limit: 1 A (see derating curve)
  • Voltage drop at max. Continuous current limit ≤ 1 V
  • Output switching 2-conductor, ungrounded
  • Rated output voltage 24 V DC
  • Surge current 2 A (t = 1 s)
  • Peak reverse voltage 45 V DC (Collector-emitter-reverse voltage)
  • Input side: Input side
  • Output side: Output side
Product type

SSR

Type

EMG 10-OV-110DC/24DC/1

Connection

Screws

Min. pick-up voltage

99 V DC

Max. pick-up voltage

121 V DC

Response time

0.1 ms

Fall time

0.2 ms

Contact type

1 maker

Switching voltage (max.)

36 V DC

Max. switching capacity

36 W

IP20

Max. temperature

50 °C

Min. temperature

-20 °C

Depth

102 mm

Length

102 mm

Width

10 mm

Height

75 mm

Dim

(L x W x H) 102 x 10 x 75 mm

Content

10 pc(s)

Input voltage

99-121 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580271 Phoenix Contact EMG 10-OV-110DC/24DC/1 SSR 1 maker 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3580271 Phoenix Contact EMG 10-OV-110DC/24DC/1 SSR 1 maker 10 pc(s)

Description

Power solid state relays with illuminated and protective circuit in input and output circuit, input 110 V DC, output 5-36 V DC / max. 1A

This text is machine translated.

What kind of Coupling Relays are you looking for?