• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact OPT- 5DC/230AC/ 1 SSR 1 maker Piece 10 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Contact type
1 maker
Switching voltage (max.)
253 V AC
Type
OPT- 5DC/230AC/ 1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 5 mm
  • Height: 28 mm
  • Depth: 15 mm
  • Colour: Black (RAL 9005)
  • Ambient conditions: Environmental conditions
  • Protection class RT III.
  • Ambient temperature (operation): -20 °C ... 60 °C
  • Ambient temperature (storage/transport): -25 °C ... 75 °C
  • Standards/regulations: IEC 60664;EN 50178
  • Over voltage category III
  • Pollution level: 2
  • All mounting positions permitted
  • Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
  • Operating mode 100 % ED
  • Input voltage range: 4 V DC ... 6 V DC
  • Switch-on time typical: 10 ms
  • Mounting instructions: Can be aligned in series without spacing
  • Protective circuit: RCV wiring | RCV wiring
  • Pollutant test: Pollutant gas test
  • Output voltage range: 24 V AC ... 253 V AC
  • Inrush current max. 30 A (10 ms)
  • Insulation properties: Standards / Regulations: Insulation properties: Standards / Regulations
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 05.09.2025
  • NOMINAL INPUT VOLTAGE UN 5 V DC
  • Input voltage range referred to UN: 0.8 ... 1.2
  • Switching threshold "0" signal relative to UN: 0.2
  • Switching threshold "1" signal relative to UN: 0.6
  • Typical input current at UN 7 mA
  • Switch-off time typical: 10 ms
  • Transmission frequency 10 Hz
  • Contact version 1 closer
  • Type of digital output: Electronic
  • Continuous current limit: 0.75 A (see derating curve)
  • Voltage drop at max. Continuous current limit < 1 V
  • Output switching: 2-conductor earth-free, zero-voltage switch
  • Standards/regulations: Standards/regulations
  • Load current minimum: 10 mA
  • Leakage current < 1 mA (when on condition)
  • Phase angle cos phi min 0.5
  • Load limit integral: 4.5 A2S
  • Rated insulation voltage 260 V AC
  • Rated surge voltage 4 kV (basic insulation)
Packaging type

Piece

Product type

SSR

Type

OPT- 5DC/230AC/ 1

Connection

Jack connector

Min. pick-up voltage

4 V DC

Max. pick-up voltage

6 V DC

Response time

10 ms

Fall time

10 ms

Contact type

1 maker

Switching voltage (max.)

253 V AC

Features

Washable (RT III)

RT III

Max. temperature

60 °C

Min. temperature

-20 °C

Depth

15 mm

Width

5 mm

Height

28 mm

Dim

(W x H x D) 5 x 28 x 15 mm

Content

10 pc(s)

Input voltage

4-6 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580389 Phoenix Contact OPT- 5DC/230AC/ 1 SSR 1 maker Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3580389 Phoenix Contact OPT- 5DC/230AC/ 1 SSR 1 maker Piece 10 pc(s)

Description

Plug-in miniature solid state relay, powerful solid state relay, 1 NO contact, input 5 VDC, output 24-253 V AC / 0.75 A

This text is machine translated.

What kind of Coupling Relays are you looking for?