• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-OPT- 96DC/110DC/3RW SSR 1 maker 1 pc(s)

Image similar
Product type
SSR
Contact type
1 maker
Switching voltage (max.)
140 V DC
Type
PLC-OPT- 96DC/110DC/3RW
Connection
Push-in spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PLC INTERFACE
  • Push-in connection
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 26 ... 14
  • Width 6.2 mm
  • Height: 80 mm
  • Depth: 94 mm
  • Colour: Grey (RAL 7042)
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations: DNVGL-CG-0339
  • Mounting type: Rail mounting
  • Over voltage category III
  • Pollution level: 2
  • Stripped length: 10 mm
  • All mounting positions permitted
  • Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
  • Maximum power loss at rated conditions 0.53 W.
  • Operating mode 100 % ED
  • CE CE
  • Certificate: TAE00196
  • Input voltage range: 67.2 V DC ... 120 V DC
  • Switch-on time typically 400 µs
  • Mounting instructions: Can be aligned in series without spacing
  • Electromagnetic compatibility: Conformity to EMC directive
  • Low-voltage directive: Conformity to the NS directive
  • Protection: Reverse polarity protection | parallel reverse polarity protection diode;voltage protection
  • Ship building approval: Ship building approval
  • Pollutant test: Pollutant gas test
  • Output voltage range: 12 V DC ... 140 V DC (t < 1 s = 1.40 x UN)
  • Application: Railway applications
  • Insulation: Base insulation
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 13.01.2026
  • Test voltage (input / output): 2.5 kV AC (input / output)
  • NOMINAL INPUT VOLTAGE UN 96 V DC
  • Input voltage range referred to UN: 0.7 ... 1.25 (t < 1 s = 0.6 ... 1.4 x UN
  • Switching threshold "0" signal relative to UN: < 0.3
  • Switching threshold "1" signal relative to UN: > 0.6
  • Typical input current at UN 5.5 mA
  • Switch-off time typical: 800 µs
  • Operating voltage display: Yellow LED
  • Transmission frequency: 50 Hz
  • Contact version 1 closer
  • Type of digital output: Electronic
  • Continuous current limit: 3 A (see derating curve)
  • Voltage drop at max. Continuous current limit < 150 mV
  • Output switching 2-conductor, ungrounded
  • Flammability class to UL 94 (housing): V0 (housing)
  • UKCA
  • Shipbuilding data: Shipbuilding data
  • Temperature D
  • Humid A
  • Vibration B
  • EMC B
  • Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
  • Rated insulation voltage 160 V
  • Rated output voltage 110 V DC
  • Dimensioning surge voltage: 4 kV
  • Overvoltage limit > 150 V.
  • Insulation properties: Air and creepage distances Input/Output: Isolation properties: Air- and creepage distances Input/Output
  • Air and creepage distances Input/Output: Air- and creepage distances Input/Output
  • Railway Directive: Railway Directive
Product type

SSR

Type

PLC-OPT- 96DC/110DC/3RW

Connection

Push-in spring-loaded terminal

Min. pick-up voltage

67.2 V DC

Max. pick-up voltage

120 V DC

Response time

400 µs

Fall time

800 µs

Contact type

1 maker

Switching voltage (max.)

140 V DC

Max. switching capacity

420 VA

Features

+ surge protection

IP20

Max. temperature

70 °C

Min. temperature

-25 °C

Depth

94 mm

Length

94 mm

Width

6.2 mm

Height

80 mm

Dim

(L x W x H) 94 x 6.2 x 80 mm

Content

1 pc(s)

Input voltage

67.2-120 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579590 Phoenix Contact PLC-OPT- 96DC/110DC/3RW SSR 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579590 Phoenix Contact PLC-OPT- 96DC/110DC/3RW SSR 1 maker 1 pc(s)

Description

PLC INTERFACE for railway applications, comprising base terminal with push-in connection and integrated miniature solid-state relays, range: 0.7 x UN up to 1.25 x UN, temperature range: -25 °C to +70 °C, 1 NO contact, input: 96 V DC, output: 12-140 V DC/3 A.

This text is machine translated.

What kind of Coupling Relays are you looking for?