• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-OPT- 60DC/300DC/1 SSR 1 maker Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Contact type
1 maker
Switching voltage (max.)
300 V DC
Type
PLC-OPT- 60DC/300DC/1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PLC INTERFACE
  • Push-in connection
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 26 ... 14
  • Width 6.2 mm
  • Height: 80 mm
  • Depth: 94 mm
  • Colour: Grey (RAL 7042)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -25 °C ... 60 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations: IEC 60947-5-1
  • Mounting type: Rail mounting
  • Over voltage category III
  • Pollution level: 2
  • Stripped length: 10 mm
  • All mounting positions permitted
  • Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
  • Maximum power loss at rated conditions 0.3 W.
  • Operating mode 100 % ED
  • CE CE
  • Certificate: TAE00196
  • Input voltage range: 48 V DC ... 60 V DC
  • Switch-on time typical: 0.3 ms
  • Mounting instructions: Can be aligned in series without spacing
  • Electromagnetic compatibility: Conformity to EMC directive
  • Low-voltage directive: Conformity to the NS directive
  • Protection: Reverse polarity protection | Reverse polarity protection diode;Overvoltage protection | Varistor
  • Ship building approval: Ship building approval
  • Pollutant test: Pollutant gas test
  • Output voltage range: 12 V DC ... 300 V DC (If the voltage is greater than 250 V (L1, L2, L3) between the same terminal points of adjacent modules, the PLC-ATP separator plate must be set. A potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
  • Naming: Output data
  • Application: With integrated solid-state relay
  • Insulation properties: Standards / Regulations: Insulation properties: Standards / Regulations
  • Insulation: Base insulation
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 15.09.2025
  • NOMINAL INPUT VOLTAGE UN 60 V DC
  • Input voltage range referred to UN: 0.8 ... 1.2
  • Switching threshold "0" signal relative to UN: ≤ 0.4
  • Switching threshold "1" signal relative to UN: ≥ 0.8
  • Typical input current at UN 5 mA
  • Switch-off time typical: 0.7 ms
  • Operating voltage display: Yellow LED
  • Transmission frequency: 50 Hz
  • Contact version 1 closer
  • Type of digital output: Electronic
  • Continuous current limit: 1 A (see derating curve)
  • Voltage drop at max. Continuous current limit < 500 mV
  • Flammability class to UL 94 (housing): V0 (housing)
  • Standards/regulations: Standards/regulations
  • UKCA
  • Shipbuilding data: Shipbuilding data
  • Temperature D
  • Humid A
  • Vibration B/C
  • EMC B
  • Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
  • Rated insulation voltage 300 V
  • Dimensioning surge voltage: 2.5 kV
Packaging type

Piece

Product type

SSR

Type

PLC-OPT- 60DC/300DC/1

Connection

Push-in spring-loaded terminal

Min. pick-up voltage

48 V DC

Max. pick-up voltage

60 V DC

Response time

0.3 ms

Fall time

0.7 ms

Contact type

1 maker

Switching voltage (max.)

300 V DC

Features

+ reverse polarity protection

Max. temperature

60 °C

Min. temperature

-25 °C

Depth

94 mm

Width

6.2 mm

Height

80 mm

Dim

(W x H x D) 6.2 x 80 x 94 mm

Content

1 pc(s)

Input voltage

48-60 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3579666 Phoenix Contact PLC-OPT- 60DC/300DC/1 SSR 1 maker Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579666 Phoenix Contact PLC-OPT- 60DC/300DC/1 SSR 1 maker Piece 1 pc(s)

Description

PLC-INTERFACE, integrated solid-state relay, with push-in connection, for mounting on rail NS 35/7.5, input 60 V DC, output 12-300 V DC / 1 A

This text is machine translated.

What kind of Coupling Relays are you looking for?