• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-OPT- 24DC/230AC/ 2/ACT SSR 1 maker Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Contact type
1 maker
Switching voltage (max.)
253 V AC
Type
PLC-OPT- 24DC/230AC/ 2/ACT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PLC INTERFACE
  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²;2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 26 ... 14
  • Width: 14 mm
  • Height: 80 mm
  • Depth: 94 mm
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 60 °C
  • Ambient temperature (storage/transport): -25 °C ... 85 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: IEC 60947-5-1
  • Mounting type: Rail mounting
  • Over voltage category III
  • Pollution level: 2
  • Stripped length: 10 mm
  • Operating mode 100 % ED
  • Switch-on time typical: 10 ms
  • Mounting instructions: Can be aligned in series without spacing
  • Protection circuit: RC snubber
  • Output voltage range: 24 V AC ... 253 V AC
  • Application: Output function
  • Insulation: Base insulation
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 15.09.2025
  • Test voltage (input / output): 2.5 kVeff (50 Hz, 1 min.)
  • Rated voltage (Plug-in solid state relay): 24 VDC
  • Switching threshold "0" signal relative to UN: ≤ 0.4
  • Switching threshold "1" signal relative to UN: ≥ 0.8
  • Switch-off time typical: 10 ms
  • Operating voltage display: Yellow LED
  • Transmission frequency 10 Hz
  • Contact version 1 closer
  • Type of digital output: Electronic
  • Continuous current limit: 2 A (see derating curve)
  • Voltage drop at max. Continuous current limit 1 V
  • Output switching: 2-conductor earth-free, zero-voltage switch
  • Load current minimum: 25 mA
  • Leakage current 1 mA
  • Load limit integral: 4 A2S (TP = 10 ms, 25 °C)
  • Rated insulation voltage 250 V AC
  • Surge current 30 A (TP = 10 ms, 25 °C)
  • Dimensioning surge voltage: 4 kV
  • Peak reverse voltage 600 V
  • Insulation characteristics: Air and creepage distances between the circuits: Insulation properties: Air and creepage distances between the circuits
  • Air and creepage distances between the circuits: Air and creepage distances between the circuits
  • RATED OPERATING VOLTAGE UC 24 V DC
  • Voltage range relative to UC: 0.8 ... 1.2
  • Rated operating current IC 9 mA
  • Protection class (relay) IP20
  • Protection type (installation location) ≤ IP54
Packaging type

Piece

Product type

SSR

Type

PLC-OPT- 24DC/230AC/ 2/ACT

Connection

Push-in spring-loaded terminal

Response time

10 ms

Fall time

10 ms

Contact type

1 maker

Switching voltage (max.)

253 V AC

Features

+ RC circuit

Max. temperature

60 °C

Min. temperature

-20 °C

Depth

94 mm

Width

14 mm

Height

80 mm

Dim

(W x H x D) 14 x 80 x 94 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565640 Phoenix Contact PLC-OPT- 24DC/230AC/ 2/ACT SSR 1 maker Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3565640 Phoenix Contact PLC-OPT- 24DC/230AC/ 2/ACT SSR 1 maker Piece 1 pc(s)

Description

PLC-INTERFACE for output functions, comprising of basic terminal PLC-BPT.../ACT with push-in connection and pluggable miniature solid state relay, for mounting on carry rail NS 35/7.5, 1 NO contact, input: 24 V DC, output: 24-253 V AC/2 A.

This text is machine translated.

What kind of Coupling Relays are you looking for?