PLC add-on module
IB IL 24 DI 16-NPN-PAC
16
16
16 x
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V DC
140.5 mm
71.5 mm
48.8 mm
IP20
(L x W x H) 71.5 x 48.8 x 140.5 mm
Inline data shunter
In-line local bus
2863520
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193458 Phoenix Contact IB IL 24 DI 16-NPN-PAC 2863520 PLC add-on module 24 V DC
User & Safety Instructions 193458 Phoenix Contact IB IL 24 DI 16-NPN-PAC 2863520 PLC add-on module 24 V DC
The necessary accessories are required to use the article as described.