• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL 24 DI 4-2MBD-PAC 2692306 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IB IL 24 DI 4-2MBD-PAC

No. of digital inputs (max.)

4

No. of inputs (max.)

4

No. of inputs

4 x

Operating voltage

24 V DC

Height

140.5 mm

Length

71.5 mm

Width

12.2 mm

IP20

Dim

(L x W x H) 71.5 x 12.2 x 140.5 mm

Connection method

3-core

Connection

Inline data shunter

Field bus system

In-line local bus

Manufacturer part #

2692306

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

None

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-30 V

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193670 Phoenix Contact IB IL 24 DI 4-2MBD-PAC 2692306 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193670 Phoenix Contact IB IL 24 DI 4-2MBD-PAC 2692306 PLC add-on module 24 V DC

Description

Inline digital input terminal block, complete with accessories (plug and labeling field), 4 inputs, 24 V DC, 3-wire connection method