• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL 24 DI 8-2MBD-PAC 2861690 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IB IL 24 DI 8-2MBD-PAC

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of inputs

8 x

No. of outputs

2 x

Operating voltage

24 V DC

Height

119.8 mm

Length

71.5 mm

Width

48.8 mm

IP20

Dim

(L x W x H) 71.5 x 48.8 x 119.8 mm

Connection method

4-core

Connection

Inline data shunter

Field bus system

In-line local bus

Manufacturer part #

2861690

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193651 Phoenix Contact IB IL 24 DI 8-2MBD-PAC 2861690 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193651 Phoenix Contact IB IL 24 DI 8-2MBD-PAC 2861690 PLC add-on module 24 V DC

Description

Inline digital input terminal block, complete with accessories, 8 inputs, 24 V DC, transmission speed 2 Mbaud, 4-wire connection method