• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL 24 DO 32/HD-NPN-PAC 2878340 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IB IL 24 DO 32/HD-NPN-PAC

No. of outputs (max.)

32

No. of outputs

32 x

Output signal current

500 mA

Max. output current per channel

500 mA

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Output signal voltage

24 V

Operating voltage

24 V DC

Height

119.8 mm

Length

71.5 mm

Width

48.8 mm

IP20

Dim

(L x W x H) 71.5 x 48.8 x 119.8 mm

Connection method

1-core

Connection

Inline data shunter

Field bus system

In-line local bus

Manufacturer part #

2878340

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

No. of transistor outputs (max.)

32

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193036 Phoenix Contact IB IL 24 DO 32/HD-NPN-PAC 2878340 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193036 Phoenix Contact IB IL 24 DO 32/HD-NPN-PAC 2878340 PLC add-on module 24 V DC

Description

Inline digital output terminal, complete with accessories (plug and labeling field), 32 outputs, 24 V DC, npn-wired, 500 mA, single-wire connection method

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.