• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL 24 DO16-2MBD-PAC 2862013 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IB IL 24 DO16-2MBD-PAC

No. of digital inputs (max.)

16

No. of outputs (max.)

16

Max. output current per channel

500 mA

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Output signal voltage

24 V

Operating voltage

24 V DC

Height

140.5 mm

Length

71.5 mm

Width

48.8 mm

IP20

Dim

(L x W x H) 71.5 x 48.8 x 140.5 mm

Connection method

3-core

Connection

Inline data shunter

Field bus system

In-line local bus

Manufacturer part #

2862013

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193693 Phoenix Contact IB IL 24 DO16-2MBD-PAC 2862013 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193693 Phoenix Contact IB IL 24 DO16-2MBD-PAC 2862013 PLC add-on module 24 V DC

Description

Inline digital output terminal, complete with accessories (plug and labeling field), 16 outputs, 24 V DC, transmission speed 2 Mbaud, 3-conductor connection method