PLC add-on module
IB IL 24 SEG/F-PAC
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V DC
119.8 mm
71.5 mm
12.2 mm
IP20
(L x W x H) 71.5 x 12.2 x 119.8 mm
Inline data shunter
In-line local bus
2861373
55 °C
-25 °C
7.5 V DC
FALSE
DC
0
0
0
0
0
Other
TRUE
None
None
FALSE
FALSE
IP20
0
None
19.2-30 V
None
not relevant
Datasheet 193302 Phoenix Contact IB IL 24 SEG/F-PAC 2861373 PLC add-on module 24 V DC
User & Safety Instructions 193302 Phoenix Contact IB IL 24 SEG/F-PAC 2861373 PLC add-on module 24 V DC
The necessary accessories are required to use the article as described.