• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL AO 4/8/U/BP-2MBD-PAC 2878052 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IB IL AO 4/8/U/BP-2MBD-PAC

No. of analogue outputs

8

No. of outputs (max.)

8

No. of outputs

8 x

Output signal voltage

0-10 V. ±10 V V

Operating voltage

24 V DC

Height

136.8 mm

Length

71.5 mm

Width

48.8 mm

IP20

Dim

(L x W x H) 71.5 x 48.8 x 136.8 mm

Connection method

2-core

Connection

Inline data shunter

Field bus system

In-line local bus

Manufacturer part #

2878052

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193123 Phoenix Contact IB IL AO 4/8/U/BP-2MBD-PAC 2878052 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193123 Phoenix Contact IB IL AO 4/8/U/BP-2MBD-PAC 2878052 PLC add-on module 24 V DC

Description

Inline analog output terminal, complete with accessories (plug and labeling field), 8 outputs, 0 - 10 V, ±10 V, transmission speed 2 Mbaud, 2-conductor connection system