• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL RS 232-PRO-PAC 2878722 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IB IL RS 232-PRO-PAC

No. of inputs (max.)

1

No. of outputs (max.)

1

No. of inputs

1 x

No. of outputs

1 x

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

24 V DC

Height

136 mm

Length

71.5 mm

Width

24.4 mm

IP20

Dim

(L x W x H) 71.5 x 24.4 x 136 mm

Connection

Inline data shunter

Field bus system

In-line local bus

Manufacturer part #

2878722

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

24.3

136.04 mm

70.51 mm

FALSE

TRUE

None

None

FALSE

FALSE

IP20

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193878 Phoenix Contact IB IL RS 232-PRO-PAC 2878722 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193878 Phoenix Contact IB IL RS 232-PRO-PAC 2878722 PLC add-on module 24 V DC

Description

Inline RS-232 function terminal, for serial data transmission, complete with accessories (plug and labeling field), 1 serial input and output channel in RS-232 design, dedicated process data communication

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.