• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL TEMP 2 RTD-PAC 2861328 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IB IL TEMP 2 RTD-PAC

No. of analogue inputs

2

No. of digital inputs (max.)

2

No. of inputs (max.)

2

No. of inputs

2 x

Operating voltage

24 V DC

Height

136.8 mm

Length

71.5 mm

Width

12.2 mm

IP20

Dim

(L x W x H) 71.5 x 12.2 x 136.8 mm

Connection

Inline data shunter

Field bus system

In-line local bus

Manufacturer part #

2861328

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

12.15

138.44 mm

70.51 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Other

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

None

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0-0 V

0-0 V

19.2-30 V

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193862 Phoenix Contact IB IL TEMP 2 RTD-PAC 2861328 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193862 Phoenix Contact IB IL TEMP 2 RTD-PAC 2861328 PLC add-on module 24 V DC

Description

Inline analog input terminal, complete with accessories (connector plug and labeling field), 2 inputs, RTD (resistance temperature detector), 2-, 3-, 4-wire connection technology

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.