• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IL EIP BK DI8 DO4 2TX-PAC 2897758 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IL EIP BK DI8 DO4 2TX-PAC

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of outputs (max.)

4

Connectable in-line terminals

63

No. of inputs

8 x

No. of outputs

8 x

Output signal current

500 mA

Max. output current per channel

500 mA

Output signal voltage

24 V

Operating voltage

24 V DC

Height

119.8 mm

Length

71.5 mm

Width

80 mm

IP20

Dim

(L x W x H) 71.5 x 80 x 119.8 mm

Connection

RJ45, auto-negotiation

Field bus system

EtherNet/IP™

Manufacturer part #

2897758

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

80

120.4 mm

70.23 mm

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

None

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193618 Phoenix Contact IL EIP BK DI8 DO4 2TX-PAC 2897758 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193618 Phoenix Contact IL EIP BK DI8 DO4 2TX-PAC 2897758 PLC add-on module 24 V DC

Description

Ethernet/IP bus coupler, 8 inputs, 24 V DC, 4 outputs, 24 V DC, 500 mA, complete with I/O connectors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 545.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)