• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI MCR-2-U-UI-PT 2902021 Isolation amplifier 1 pc(s)

1/3
Image similar
Product type
Isolation amplifier
Input signal (voltage) (max.)
33 V
Type
MINI MCR-2-U-UI-PT
Dim
(L x W x H) 119.2 x 6.2 x 109.81 mm
Connection
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP20 (not rated by UL)
  • Power consumption: ≤ 800 mW (at IOUT = 20 mA, 9.6 V DC, 600 Ω load)
  • Wire stripping length: 10 mm
  • Conductor cross-section AWG: 24 ... 12 (flexible)
  • Number of channels: 1
  • Pollution level: 2
  • Overvoltage category II
  • Material casing: PBT
  • Colour: grey
  • Max. output current 22 mA
  • Load/output load Current output: ≤ 600 Ω (at 20 mA)
  • Rated insulation voltage 300 V.
  • All mounting positions permitted
  • Number of inputs: 1
  • Number of outputs: 1
  • Load/output load Voltage output: ≥ 10 kΩ
Type

MINI MCR-2-U-UI-PT

Product type

Isolation amplifier

Input signal (voltage) (max.)

33 V

Dim

(L x W x H) 119.2 x 6.2 x 109.81 mm

Connection

Push-in connector

Operating voltage

9.6 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

9.6 V DC

Input signal (voltage)

mV- und V-Bereich sowohl unipolar als auch bipolar

Input resistance

10 kΩ

Content

1 pc(s)

Width

6.2 mm

Height

109.81 mm

Length

119.2 mm

Current consumption

25 mA

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Supply voltage (num.)

9.6 V DC

Operating voltage U(B)

9.6 V DC

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2141046 Phoenix Contact MINI MCR-2-U-UI-PT 2902021 Isolation amplifier 1 pc(s)

Datasheet 2141046 Phoenix Contact MINI MCR-2-U-UI-PT 2902021 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2141046 Phoenix Contact MINI MCR-2-U-UI-PT 2902021 Isolation amplifier 1 pc(s)

Description

3-way isolation amplifier, with configurable input/output, for galvanic isolation and conversion of analogueue signals in mV and V range, both unipolar and bipolar. Push-in connection technology, standard configuration.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)