• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI MCR-2-UNI-UI-UIRO 2902026 Isolation amplifier 1 pc(s)

Product type
Isolation amplifier
Input signal (current) (max.)
24 mA
Input signal (voltage) (max.)
12 V
Type
MINI MCR-2-UNI-UI-UIRO
Dim
(L x W x H) 120.50 x 6.20 x 110.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

MINI MCR-2-UNI-UI-UIRO

Product type

Isolation amplifier

Input signal (current) (max.)

24 mA

Input signal (voltage) (max.)

12 V

Dim

(L x W x H) 120.50 x 6.20 x 110.50 mm

Connection

Screws

Output (voltage)

0 - 10 V
2 - 10 V
0 - 5 V
1 - 5 V
0 - 10.50 V

Output (current)

0 - 20 mA
4 - 20 mA
0 - 10 mA
2 - 10 mA
0 - 21 mA

Load

≤ 600 Ω (with 20 mA)

Input signal (voltage)

0 - 10 V
2 - 10 V
0 - 5 V
1 - 5V
10 - 0 V
10 - 2 V
5 - 0 V
5 - 1 V
0 - 12 V

Input signal (current)

0 - 20 mA
4 - 20 mA
0 - 10 mA
2 - 10 mA
20 - 0 mA
20 - 4 mA
10 - 0 mA
10 - 2 mA
0 - 24 mA

Input resistance

120 kΩ

Content

1 pc(s)

Configuration

Software

DIP switch

Width

6.20 mm

Height

110.50 mm

Length

120.50 mm

Current consumption

63 mA (12 V DC)
32 mA (24 V DC)

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

9.6..30 V

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.20 mm²

Snap mounting support rail

6.2

109.81 mm

119.2 mm

1 W

-40-70 °C

Screw connection

IP20

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563911 Phoenix Contact MINI MCR-2-UNI-UI-UIRO 2902026 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563911 Phoenix Contact MINI MCR-2-UNI-UI-UIRO 2902026 Isolation amplifier 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)