
Technical specifications
- Type
MINI MCR-2-UNI-UI-UIRO-PT
- Product type
Isolation amplifier
- Input signal (current) (max.)
24 mA
- Input signal (voltage) (max.)
12 V
- Dim
(L x W x H) 120.50 x 6.20 x 110.50 mm
- Connection
Pull spring
- Output (voltage)
0 - 10 V
2 - 10 V
0 - 5 V
1 - 5 V
0 - 10.50 V
- Output (current)
0 - 20 mA
4 - 20 mA
0 - 10 mA
2 - 10 mA
0 - 21 mA
- Load
≤ 600 Ω (with 20 mA)
- Input signal (voltage)
0 - 10 V
2 - 10 V
0 - 5 V
1 - 5V
10 - 0 V
10 - 2 V
5 - 0 V
5 - 1 V
0 - 12 V
- Input signal (current)
0 - 20 mA
4 - 20 mA
0 - 10 mA
2 - 10 mA
20 - 0 mA
20 - 4 mA
10 - 0 mA
10 - 2 mA
0 - 24 mA
- Input resistance
120 kΩ
- Content
1 pc(s)
- Configuration
Software
DIP switch
- Width
6.20 mm
- Height
110.50 mm
- Length
120.50 mm
- Current consumption
63 mA (12 V DC)
32 mA (24 V DC)
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Supply voltage (num.)
24 V DC
- Operating voltage U(B)
9.6..30 V
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
Snap mounting support rail
6.2
109.81 mm
119.2 mm
1 W
-40-70 °C
Other
IP20
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563912 Phoenix Contact MINI MCR-2-UNI-UI-UIRO-PT 2902028 Isolation amplifier 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1563912 Phoenix Contact MINI MCR-2-UNI-UI-UIRO-PT 2902028 Isolation amplifier 1 pc(s)






















