• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MC Total number of pins 3 Contact spacing: 5.08 mm 1836192 1 pc(s)

1/2
Image similar
Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
MC
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single storeyed basic case for für wave soldering processes

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CB scheme' logo in black text on a white background.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Pin dimensions: 0.8 x 0.8 mm
  • Insulation material group: IIIa
  • Insulation material type: PBT.
Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

MC

Features

closed

CS

5.08 mm

Pins per row

3

Total number of pins

3

Width

15.24 mm

Pin Ø

1.2 mm

Pin shape

Rectangular

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

Dim

(L x W x H) 9.20 x 15.24 x 10.75 mm

Connection

Print

Actuation direction

Parallel (to the PCB)

Case material

Polyamide

Manufacturer part #

1836192

Factory colour

Green

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

10.75 mm

Length

9.20 mm

RoHS-compliant
Connector orientation

Parallel (to the PCB)

Type

MC 1,5/ 3-G-5,08

Type

Right-angle type

Nominal current (details)

8 A

Contamination level

3

Connection

-

Documents & Downloads

Datasheet

Datasheet 743552 Phoenix Contact Pin housing PCB MC Total number of pins 3 Contact spacing: 5.08 mm 1836192 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743552 Phoenix Contact Pin housing PCB MC Total number of pins 3 Contact spacing: 5.08 mm 1836192 1 pc(s)

Description


MINI COMBICON One-story base housing for wave soldering, pitch 5.08 mm:
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.