
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Pin dimensions: 0.8 x 0.8 mm
- Insulation material group: IIIa
- Insulation material type: PBT.
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
5.08 mm
- Pins per row
6
- Total number of pins
6
- Width
30.48 mm
- Pin Ø
1.2 mm
- Pin shape
Rectangular
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 30.48 x 10.75 mm
- Connection
Print
- Actuation direction
Parallel (to the PCB)
- Case material
Polyamide
- Manufacturer part #
1836228
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
10.75 mm
- Length
9.20 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 1,5/ 6-G-5,08
- Type
Right-angle type
- Nominal current (details)
8 A
- Contamination level
3
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743591 Phoenix Contact Pin housing PCB MC Total number of pins 6 Contact spacing: 5.08 mm 1836228 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743591 Phoenix Contact Pin housing PCB MC Total number of pins 6 Contact spacing: 5.08 mm 1836228 1 pc(s)
Description
MINI COMBICON-Single storey basic housing for wave soldering processes, grid 5.08 mm:
Low construction height of MC 1.5 plug-family, generous wiring space, multi-pin connector with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the casing. Plug-in direction parallel to the conductor axis.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























