
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Single storeyed basic case for für wave soldering processes
- Content: 1 ST
- This text is machine translated.
Technical specifications
- Pin dimensions: 0.8 x 0.8 mm
- Insulation material group: IIIa
- Insulation material type: PBT.
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- Features
closed
- CS
5.08 mm
- Pins per row
6
- Total number of pins
6
- Width
30.48 mm
- Pin Ø
1.2 mm
- Pin shape
Rectangular
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.25 x 30.48 x 12.60 mm
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyamide
- Manufacturer part #
1836338
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
12.60 mm
- Length
7.25 mm
- RoHS-compliant
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/ 6-G-5,08
- Type
Straight type
- Nominal current (details)
8 A
- Contamination level
3
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743737 Phoenix Contact Pin housing PCB MCV Total number of pins 6 Contact spacing: 5.08 mm 1836338 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743737 Phoenix Contact Pin housing PCB MCV Total number of pins 6 Contact spacing: 5.08 mm 1836338 1 pc(s)
Description
MINI COMBICON One-story base housing for wave soldering, pitch 5.08 mm, plug-in vertical direction to the PCB.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









