1/5
Image similar
Piece
Pin housing PCB
Plug
+ sleeve
3.5 mm
12
52.3 mm
Square
8 A
8 A
1 pc(s)
(L x W x H) 7.25 x 52.3 x 12.6 mm
Soldering
1818096
Green
PBT
Tin
250 V
12.6 mm
7.25 mm
1.5 mm²
Perpendicular (to the PCB)
MCV 1,5/12-GF-3,5-LR
yes
Datasheet 2209430 Phoenix Contact Pin housing PCB Total number of pins 12 Contact spacing: 3.5 mm 1818096 1 pc(s) Piece
Datasheet 2209430 Phoenix Contact Pin housing PCB Total number of pins 12 Contact spacing: 3.5 mm 1818096 1 pc(s) Piece
User & Safety Instructions 2209430 Phoenix Contact Pin housing PCB Total number of pins 12 Contact spacing: 3.5 mm 1818096 1 pc(s) Piece