• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB Total number of pins 14 Contact spacing: 3.5 mm 1817738 1 pc(s)

1/5
Image similar
Product type
Pin housing PCB
Connector type
Plug
No. of rows
1
CS
3.5 mm
Total number of pins
14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Technical specifications

  • Nominal cross-section 1.5 mm²
  • Overall height 7.25 mm
  • Length of solder pin: 3.4 mm
  • Pin dimensions 0.8 x 0.8 mm
  • Insulation material class IIIa
  • Rated surge voltage (III/3) 2.5 kV
  • Pin length 3.4 mm
Product type

Pin housing PCB

Connector type

Plug

No. of rows

1

CS

3.5 mm

Total number of pins

14

Width

59.3 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

Dim

(L x W x H) 9.2 x 59.3 x 10.65 mm

Connection

Print

Manufacturer part #

1817738

Factory colour

Green

Insulation material

PBT

Connector contact surface

Tin

Nominal voltage

250 V

Height

10.65 mm

Length

9.2 mm

Type

MC 1,5/14-GF-3,5-LR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209426 Phoenix Contact Pin housing PCB Total number of pins 14 Contact spacing: 3.5 mm 1817738 1 pc(s)

Datasheet 2209426 Phoenix Contact Pin housing PCB Total number of pins 14 Contact spacing: 3.5 mm 1817738 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209426 Phoenix Contact Pin housing PCB Total number of pins 14 Contact spacing: 3.5 mm 1817738 1 pc(s)

Description

Well-known assembly principle allows worldwide use. Screw-mounted flange for maximum mechanical stability. Automatic latching and intuitive release through color-coded lock-and-release operating levers. Highest flexibility in the device design - a basic strip for connectors with different connection techniques.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?