• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB Total number of pins 12 Contact spacing: 7.62 mm 1721009 50 pc(s)

1/4
Image similar
Product type
Pin housing PCB
Connector type
Plug
No. of rows
1
CS
7.62 mm
Total number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

  • Nominal cross-section: 6 mm²
  • Overall height 29.25 mm
  • Length of solder pin 4.26 mm
  • Pin dimensions 0.8 x 1 mm
  • Insulating material group: I
  • Rated surge voltage (III/3) 6 kV
  • Pin length: 4.26 m.
  • Pin spacing 7.62 mm
Product type

Pin housing PCB

Connector type

Plug

No. of rows

1

CS

7.62 mm

Total number of pins

12

Width

107.54 mm

Nominal current

41 A

Nominal current - rounded value

41 A

Content

50 pc(s)

Dim

(L x W x H) 14.29 x 107.54 x 33.51 mm

Connection

Print

Manufacturer part #

1721009

Factory colour

Green

Insulation material

PA

Connector contact surface

Tin

Nominal voltage

1000 V

Height

33.51 mm

Length

14.29 mm

Type

PCV 5/12-GF-7,62

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209308 Phoenix Contact Pin housing PCB Total number of pins 12 Contact spacing: 7.62 mm 1721009 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209308 Phoenix Contact Pin housing PCB Total number of pins 12 Contact spacing: 7.62 mm 1721009 50 pc(s)

Description

Well-known assembly principle allows worldwide use. Screw-mounted flange for maximum mechanical stability. Highest flexibility in the device design - a basic strip for connectors with different connection techniques.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?