• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB Total number of pins 12 Contact spacing: 5.08 mm 1926112 50 pc(s)

1/4
Image similar
Product type
Pin housing PCB
Connector type
Plug
No. of rows
1
CS
5.08 mm
Total number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB socket strip

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

  • Nominal cross-section 2.5 mm²
  • Overall height 8.6 mm
  • Length of solder pin: 3.5 mm
  • Pin dimensions 1 x 1 mm
  • Insulation material class IIIa
  • Rated surge voltage (III/3) 4 kV
  • Pin length 3.5 mm
  • Pin spacing 5.08 mm
Product type

Pin housing PCB

Connector type

Plug

No. of rows

1

CS

5.08 mm

Total number of pins

12

Width

66.78 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Dim

(L x W x H) 12 x 66.78 x 12.1 mm

Connection

Print

Manufacturer part #

1926112

Factory colour

Green

Insulation material

PBT

Connector contact surface

Tin

Nominal voltage

400 V

Height

12.1 mm

Length

12 mm

Type

MSTBA 2,5/12-G-5,08-RN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209526 Phoenix Contact Pin housing PCB Total number of pins 12 Contact spacing: 5.08 mm 1926112 50 pc(s)

Datasheet 2209526 Phoenix Contact Pin housing PCB Total number of pins 12 Contact spacing: 5.08 mm 1926112 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209526 Phoenix Contact Pin housing PCB Total number of pins 12 Contact spacing: 5.08 mm 1926112 50 pc(s)

Description

Highest flexibility in the device design - a basic strip for connectors with different connection techniques. Well-known assembly principle allows worldwide use. Closed contour for optimum stability of the plug connection. Intuitive locking protects against accidental disconnection.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?