1/4
Image similar
Pin housing PCB
Plug
1
2.5 mm
2
9.7 mm
6 A
6 A
330 pc(s)
(L x W x H) 9.5 x 9.7 x 8.2 mm
SMD
1830126
White
PA
Cu-alloy, tin plated
Tin
Tin
160 V
8.2 mm
9.5 mm
+100 °C
-40 °C
PTSM 0,5/ 2-HTB-2,5-SMD WH R24
yes
Datasheet 2209455 Phoenix Contact Pin housing PCB Total number of pins 2 Contact spacing: 2.5 mm 1830126 330 pc(s)
Datasheet 2209455 Phoenix Contact Pin housing PCB Total number of pins 2 Contact spacing: 2.5 mm 1830126 330 pc(s)
User & Safety Instructions 2209455 Phoenix Contact Pin housing PCB Total number of pins 2 Contact spacing: 2.5 mm 1830126 330 pc(s)