• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB Total number of pins 14 Contact spacing: 5 mm 1769926 1 pc(s)

1/4
Image similar
Product type
Pin housing PCB
Connector type
Plug
CS
5 mm
Total number of pins
14
Width
72 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB socket strip

  • Content: 1 pc(s)
  • Total number of pins: 14

Technical specifications

  • Nominal cross-section 2.5 mm²
  • Height 14.8 mm
  • Length of solder pin: 3.5 mm
  • Pin dimensions 1 x 1 mm
  • Insulating material group: I
  • Rated surge voltage (III/3) 4 kV
  • Pin length 3.5 mm
Product type

Pin housing PCB

Connector type

Plug

CS

5 mm

Total number of pins

14

Width

72 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

1 pc(s)

Dim

(L x W x H) 16.5 x 72 x 18.3 mm

Connection

Soldering

Manufacturer part #

1769926

Factory colour

Green

Insulation material

PA

Connector contact surface

Tin

Nominal voltage

630 V

Height

18.3 mm

Length

16.5 mm

Type

SMSTBA 2,5/14-G

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209340 Phoenix Contact Pin housing PCB Total number of pins 14 Contact spacing: 5 mm 1769926 1 pc(s)

Datasheet 2209340 Phoenix Contact Pin housing PCB Total number of pins 14 Contact spacing: 5 mm 1769926 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209340 Phoenix Contact Pin housing PCB Total number of pins 14 Contact spacing: 5 mm 1769926 1 pc(s)

Description

Highest flexibility in the device design - a basic strip for connectors with different connection techniques. Well-known assembly principle allows worldwide use. Angled connection enables the multiple-row arrangement on the printed circuit board.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?