• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB Total number of pins 16 Contact spacing: 5.08 mm 1927739 50 pc(s)

1/9
Image similar
Product type
Pin housing PCB
Connector type
Plug
No. of rows
2
CS
5.08 mm
Total number of pins
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB socket strip

  • Content: 50 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Technical specifications

  • Overall height 23.7 mm
  • Length of solder pin 3.2 mm
  • Pin dimensions 1 x 1 mm
Product type

Pin housing PCB

Connector type

Plug

No. of rows

2

CS

5.08 mm

Total number of pins

16

Width

83.82 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 22.1 x 83.82 x 26.9 mm

Connection

Print

Manufacturer part #

1927739

Factory colour

Green

Nominal voltage

250 V

Height

26.9 mm

Length

22.1 mm

Type

MDSTB 2,5/16-G-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209527 Phoenix Contact Pin housing PCB Total number of pins 16 Contact spacing: 5.08 mm 1927739 50 pc(s)

Datasheet 2209527 Phoenix Contact Pin housing PCB Total number of pins 16 Contact spacing: 5.08 mm 1927739 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209527 Phoenix Contact Pin housing PCB Total number of pins 16 Contact spacing: 5.08 mm 1927739 50 pc(s)

Description

Highest flexibility in the device design - a basic strip for connectors with different connection techniques. Simple replacement of the printed circuit boards by plug-in modules. Well-known assembly principle allows worldwide use. Conductor connection in several floors enables higher contact density.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?