1/7
Image similar
Piece
Pin housing PCB
Plug
wire-to-board
for reflow
3.5 mm
5
18.89 mm
Square
8 A
8 A
330 pc(s)
(L x W x H) 9.2 x 18.89 x 9.5 mm
THR
1011106
Black
Tin
160 V
9.5 mm
9.2 mm
1.5 mm²
MC 1,5/ 5-G-3,5 P26 THRR44
yes
Datasheet 2208912 Phoenix Contact Pin housing PCB Total number of pins 5 Contact spacing: 3.5 mm 1011106 330 pc(s) Piece
Datasheet 2208912 Phoenix Contact Pin housing PCB Total number of pins 5 Contact spacing: 3.5 mm 1011106 330 pc(s) Piece
User & Safety Instructions 2208912 Phoenix Contact Pin housing PCB Total number of pins 5 Contact spacing: 3.5 mm 1011106 330 pc(s) Piece