• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB Total number of pins 5 Contact spacing: 3.81 mm 1011090 330 pc(s)

1/5
Image similar
Product type
Pin housing PCB
Connector type
Plug
No. of rows
1
CS
3.81 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 330 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

  • Number of ports: 5
  • Nominal cross-section 1.5 mm²
  • Pin dimensions 0.8 x 0.8 mm
  • Insulation material class IIIa
  • Rated surge voltage (III/3) 2.5 kV
  • Plug system: Mini COMBICON
  • Number of potentials: 5
  • Overall height (height without solder pin): 6.9 mm
  • Pin length 2.6 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 8 N.
  • Pulling power per pole approx.: 6 N.
  • Mating cycles 25
Product type

Pin housing PCB

Connector type

Plug

No. of rows

1

CS

3.81 mm

Total number of pins

5

Width

20.44 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

330 pc(s)

Dim

(L x W x H) 9.2 x 20.44 x 9.5 mm

Connection

THR

Manufacturer part #

1011090

Factory colour

Black

Insulation material

LCP

Contact material

Cu-alloy, tin plated

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

160 V

Height

9.5 mm

Length

9.2 mm

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

MC 1,5/ 5-G-3,81 P26 THRR44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208911 Phoenix Contact Pin housing PCB Total number of pins 5 Contact spacing: 3.81 mm 1011090 330 pc(s)

Datasheet 2208911 Phoenix Contact Pin housing PCB Total number of pins 5 Contact spacing: 3.81 mm 1011090 330 pc(s)

User & Safety Instructions

User & Safety Instructions 2208911 Phoenix Contact Pin housing PCB Total number of pins 5 Contact spacing: 3.81 mm 1011090 330 pc(s)

Description

Designed for integration into the SMT soldering process. Highest flexibility in the device design - a basic strip for connectors with different connection techniques.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?