• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB Total number of pins 6 Contact spacing: 2.5 mm 1778803 600 pc(s)

1/6
Image similar
Product type
Pin housing PCB
Connector type
Plug
No. of rows
1
CS
2.5 mm
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB socket strip

  • Content: 600 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

  • Nominal cross-section 0.5 mm²
  • Overall height 5 mm
  • Insulation material class IIIa
  • Rated surge voltage (III/3) 2.5 kV
  • Pin spacing 2.50 mm
Product type

Pin housing PCB

Connector type

Plug

No. of rows

1

CS

2.5 mm

Total number of pins

6

Width

18.8 mm

Nominal current

6 A

Nominal current - rounded value

6 A

Content

600 pc(s)

Dim

(L x W x H) 7.5 x 18.8 x 5 mm

Connection

SMT

Manufacturer part #

1778803

Factory colour

Black

Insulation material

LCP

Connector contact surface

Tin

Nominal voltage

160 V

Height

5 mm

Length

7.5 mm

Type

PTSM 0,5/ 6-HH-2,5-SMD R44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209349 Phoenix Contact Pin housing PCB Total number of pins 6 Contact spacing: 2.5 mm 1778803 600 pc(s)

Datasheet 2209349 Phoenix Contact Pin housing PCB Total number of pins 6 Contact spacing: 2.5 mm 1778803 600 pc(s)

User & Safety Instructions

User & Safety Instructions 2209349 Phoenix Contact Pin housing PCB Total number of pins 6 Contact spacing: 2.5 mm 1778803 600 pc(s)

Description

Designed for integration into the SMT soldering process. Delivery in belt packaging according to IEC 60286-3 for automated assembly. Additional solder anchors reduce the mechanical stress on the solder joints.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?