• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB Total number of pins 6 Contact spacing: 3.5 mm 1011107 330 pc(s) Piece

1/7
Image similar
Product type
Pin housing PCB
Connector type
Plug
CS
3.5 mm
Total number of pins
6
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB socket strip

  • Content: 330 pc(s)
  • Total number of pins: 6

Technical specifications

  • Nominal cross-section 1.5 mm²
  • Overall height 6.9 mm
  • Length of solder pin 2.6 mm
  • Pin dimensions 0.8 x 0.8 mm
  • Pin length 2.6 mm
Packaging type

Piece

Product type

Pin housing PCB

Connector type

Plug

Connector system

wire-to-board

Features

for reflow

CS

3.5 mm

Total number of pins

6

Width

22.39 mm

Pin shape

Square

Nominal current

8 A

Nominal current - rounded value

8 A

Content

330 pc(s)

Dim

(L x W x H) 9.2 x 22.39 x 9.5 mm

Connection

THR

Manufacturer part #

1011107

Factory colour

Black

Connector contact surface

Tin

Nominal voltage

160 V

Height

9.5 mm

Length

9.2 mm

max. cross section

1.5 mm²

Type

MC 1,5/ 6-G-3,5 P26 THRR44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208913 Phoenix Contact Pin housing PCB Total number of pins 6 Contact spacing: 3.5 mm 1011107 330 pc(s) Piece

Datasheet 2208913 Phoenix Contact Pin housing PCB Total number of pins 6 Contact spacing: 3.5 mm 1011107 330 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2208913 Phoenix Contact Pin housing PCB Total number of pins 6 Contact spacing: 3.5 mm 1011107 330 pc(s) Piece

Description

Designed for integration into the SMT soldering process. Highest flexibility in the device design - a basic strip for connectors with different connection techniques.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?