1/7
Image similar
Piece
Pin housing PCB
Plug
wire-to-board
for reflow
3.5 mm
8
29.39 mm
Square
8 A
8 A
330 pc(s)
(L x W x H) 9.2 x 29.39 x 9.85 mm
THR
1011108
Black
Tin
160 V
9.85 mm
9.2 mm
1.5 mm²
MC 1,5/ 8-G-3,5 P26 THRR44
yes
Datasheet 2208914 Phoenix Contact Pin housing PCB Total number of pins 8 Contact spacing: 3.5 mm 1011108 330 pc(s) Piece
Datasheet 2208914 Phoenix Contact Pin housing PCB Total number of pins 8 Contact spacing: 3.5 mm 1011108 330 pc(s) Piece
User & Safety Instructions 2208914 Phoenix Contact Pin housing PCB Total number of pins 8 Contact spacing: 3.5 mm 1011108 330 pc(s) Piece