• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PMH 0:ZAHLEN 2 Pre-printed cable marker Imprint 2 Outside diameter range 1.40 up to 2.50 mm 0800420:0002

Image similar
Product type
Pre-printed cable marker
Imprint
2
Suitable for outside Ø (min.)
1.40 mm
Suitable for outside Ø (max.)
2.50 mm
Dim
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.09 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single wire marking series PMH

  • No. of markers: 100
  • Imprint: 2

Technical specifications

Product type

Pre-printed cable marker

Dim
Imprint

2

Type

Numbers

Series

PMH

Factory colour

Yellow

Material

Polyamide

Suitable for outside Ø (min.)

1.40 mm

Suitable for outside Ø (max.)

2.50 mm

Min. temperature

-45 °C

Max. temperature

+70 °C

Features

+ chevron cut

No. of markers

100

Outside diameter range

1.40 up to 2.50 mm

Colour-coded

Yes

Manufacturer part #

0800420:0002

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 675959 Phoenix Contact PMH 0:ZAHLEN 2 Pre-printed cable marker Imprint 2 Outside diameter range 1.40 up to 2.50 mm 0800420:0002

Description

Conductor designation sleeve, longitudinal printed with the number: 2, Suitable for diameters 1.4... 2.5 mm, yellow

This text is machine translated.