• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PMH 2:ZAHLEN 5 Pre-printed cable marker Imprint 5 Outside diameter range 3 up to 6 mm 0800501:0005

Image similar
Product type
Pre-printed cable marker
Imprint
5
Suitable for outside Ø (min.)
3 mm
Suitable for outside Ø (max.)
6 mm
Dim
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.11 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single wire marking series PMH

  • No. of markers: 100
  • Imprint: 5

Technical specifications

Product type

Pre-printed cable marker

Dim
Imprint

5

Type

Numbers

Series

PMH

Factory colour

Yellow

Material

Polyamide

Suitable for outside Ø (min.)

3 mm

Suitable for outside Ø (max.)

6 mm

Min. temperature

-45 °C

Max. temperature

+70 °C

Features

+ chevron cut

No. of markers

100

Outside diameter range

3 up to 6 mm

Colour-coded

Yes

Manufacturer part #

0800501:0005

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 675982 Phoenix Contact PMH 2:ZAHLEN 5 Pre-printed cable marker Imprint 5 Outside diameter range 3 up to 6 mm 0800501:0005

Description

Conductor designation sleeve, longitudinal printed with the number: 5, Suitable for diameters 3.0... 6.0 mm, yellow

This text is machine translated.