• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PP-RJ-SC-F Patch panel

1/9
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operating): -40 °C - +75 °C.
  • Ambient temperature (storage/transport): -40 °C - +85 °C.
  • Protection class: IP20
  • Net weight 124.2 g
  • Material casing: Plastic
  • Colour: grey
  • Transmission length 100 m (incl. patch cables)
  • Conductor cross-section 0.14 mm² - 1.5 mm²
  • Wire cross-section AWG: 28 - 16
  • Maximum output power: 725 mA
  • Maximum output power 60 W.
  • Rated insulation voltage 85 V/DC
  • Tightening torque: 0.22 Nm - 0.25 Nm
  • Wire stripping length: 5 mm
Product type

Patch panel

Transfer rate

10 / 100 / 1000 MBit/s

Width

23.8 mm

Height

101.3 mm

Length

86 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136548 Phoenix Contact PP-RJ-SC-F Patch panel

User & Safety Instructions

User & Safety Instructions 2136548 Phoenix Contact PP-RJ-SC-F Patch panel

Description

Safe shield connection to ground potential.

This text is machine translated.

What kind of Patch Panels & Patch Fields are you looking for?