• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact QUINT4-CAP/24DC/5/4KJ 2320539 Energy storage

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 60 °C (> 40 °C DERATING 1 %/K)
  • Max. Permissible Humidity (Operating): ≤ 95%
  • Climate class: 3K3 (according to EN 60721)
  • Pollution level: 2
  • Installation height ≤ 4000 m.
Product type

Energy storage

Input voltage (max.)

30 V DC

Min. input voltage

22.5 V DC

Output voltage (max.)

24.4 V DC

Dim

(W x H x D) 94 x 130 x 125 mm

Rechargeable battery capacity (details)

4 kJ

Output current (details)

5 A

Weight

1.3 kg

Width

94 mm

Height

130 mm

Depth

125 mm

Interfaces

USB

Type

QUINT4-CAP/24DC/5/4KJ

Features

Capacitive energy storage

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209717 Phoenix Contact QUINT4-CAP/24DC/5/4KJ 2320539 Energy storage

Datasheet 2209717 Phoenix Contact QUINT4-CAP/24DC/5/4KJ 2320539 Energy storage

User & Safety Instructions

User & Safety Instructions 2209717 Phoenix Contact QUINT4-CAP/24DC/5/4KJ 2320539 Energy storage

Description

Convenient shutdown of PCs. Maintenance-free with long service life. Space saving through compact design. Long buffer time due to high storage capacities. Lockable USB interface for connection to e.g. Industrial PCs.

This text is machine translated.

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)