• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact RIF-1-RPT-LV-230AC/2X21AU Relay component Nominal voltage: 230 V AC Switching current (max.): 50 mA 2 ch

Product type
Relay component
Contact type
2 change-overs
Nominal voltage
230 V AC
Switching voltage (max.)
36 V DC
30 V AC
Switching current (max.)
50 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay component

Type

RIF-1-RPT-LV-230AC/2X21AU

Connection

Pull spring

Max. pick-up voltage

230 V AC

Contact type

2 change-overs

Contact material

AgNi + hard gold plating

Nominal voltage

230 V AC

Switching voltage (max.)

36 V DC

30 V AC

Switching current (max.)

50 mA

Features

+ LED

+ varistor

Max. temperature

+50 °C

Min. temperature

-40 °C

Content

1 pc(s)

0.006 A

16

96 mm

75 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Other

184-264.5 V

184-264.5 V

Gold

IP20

TRUE

AC

0

0

2

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 558665 Phoenix Contact RIF-1-RPT-LV-230AC/2X21AU Relay component Nominal voltage: 230 V AC Switching current (max.): 50 mA 2 ch

User & Safety Instructions

User & Safety Instructions 558665 Phoenix Contact RIF-1-RPT-LV-230AC/2X21AU Relay component Nominal voltage: 230 V AC Switching current (max.): 50 mA 2 ch

Description

Pre-assembled relay module with push-in connection.

This text is machine translated.

Scope of delivery

  • Relay Sockets
  • Relay
  • Plug-in display/suppression module
  • Retaining bracket.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)