• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact RIF-2-RPT-LV-230AC/4X21 Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 4 change

Packaging type
Piece
Product type
Relay component
Contact type
4 change-overs
Nominal voltage
230 V AC
Switching voltage (max.)
250 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Relay component

Type

RIF-2-RPT-LV-230AC/4X21

Connection

Pull spring

Contact type

4 change-overs

Contact material

AgNi

Nominal voltage

230 V AC

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

5 A

Max. switching capacity

1250 VA

Features

+ LED

+ varistor

IP20

Max. temperature

+50 °C

Min. temperature

-40 °C

Width

31 mm

Height

93 mm

Dim

(W x H x D) 31 x 93 x 78 mm

Content

1 pc(s)

Weight

0.1100 kg

Depth

78 mm

0.007 A

31

96 mm

75 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Other

184-276 V

184-276 V

Untreated

IP20

TRUE

AC

0

0

4

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 558673 Phoenix Contact RIF-2-RPT-LV-230AC/4X21 Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 4 change

User & Safety Instructions

User & Safety Instructions 558673 Phoenix Contact RIF-2-RPT-LV-230AC/4X21 Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 4 change

Description

Pre-assembled relay module with push-in connection.

This text is machine translated.

Scope of delivery

  • Relay Sockets
  • Power contact relay
  • Retaining bracket.

More interesting products

(*All information is plus legal VAT)