
Image similar
Piece
Sensor & actuator box (passive)
4
Double
SACB-4/ 8-10,0PUR SCO
Yes
4-way
No LED
Open end cable
58 mm
117 mm
IP65
4 A
12 A
+90 °C
-30 °C
M12 Speedcon socket
PBT
5
1516991
Green
Yes
1 pc(s)
5 m
5
12 A
2 A
not relevant
Datasheet 718168 Phoenix Contact SACB-4/ 8-10,0PUR SCO 1516991 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 718168 Phoenix Contact SACB-4/ 8-10,0PUR SCO 1516991 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
€ 234.98*
The necessary accessories are required to use the article as described.