Image similar
Piece
Sensor & actuator box (passive)
Double
SACB-6/12-L-C GG SCO
No
6-way
LED
PNP
Screw terminal
58 mm
126 mm
IP65
4 A
10 A
+80 °C
-30 °C
M12 Speedcon socket
PBT
5
0.253 kg
1516755
Green
Yes
1 pc(s)
5
26 mm
10 A
2 A
yes
Datasheet 586429 Phoenix Contact SACB-6/12-L-C GG SCO 1516755 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 586429 Phoenix Contact SACB-6/12-L-C GG SCO 1516755 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
€ 189.98*
The necessary accessories are required to use the article as described.