• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-8/16-L-10,0PVC FB 1555554 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Configuration
Double
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 450.00
-28 %
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Configuration

Double

Type

SACB-8/16-L-10,0PVC FB

Trunk line

Yes

No. of splitters

8-way

Status indicator

LED

Signal type

PNP

Connection

Open end cable

Width

60 mm

Length

170 mm

IP65

Max. power rating per slot

4 A

Total current (direct supply)

12 A

Max. temperature

+80 °C

Min. temperature

-30 °C

Connector type (distribution boxes)

M12 socket

Case material

Stainless steel

Total no. of pins

5

Weight

2.8314 kg

Manufacturer part #

1555554

Factory colour

Grey

Industrial packaging

Yes

Content

1 pc(s)

Number of pins

5

Power rating (total)

12 A

Power rating per I/O

2 A

60

35 mm

170 mm

Other

24 V

-30-80 °C

Other

Other

Gold

IP65

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589166 Phoenix Contact SACB-8/16-L-10,0PVC FB 1555554 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 589166 Phoenix Contact SACB-8/16-L-10,0PVC FB 1555554 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Description

Sensor/actuator box, M12 socket, 8 slots, 5-pos., double occupancy, status indicator: yes, pnp, master cable connection: Fixed connection 180°, PVC, cable length: 10 m, shielding: No

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 488.99€ 363.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)