
Phoenix Contact SACB-8/16-L- 5,0PVC FB 1555541 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Configuration
Double
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 435.00 / piece)
€ 435.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Configuration
Double
- Type
SACB-8/16-L- 5,0PVC FB
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
- Connection
Open end cable
- Width
60 mm
- Length
170 mm
IP65
- Max. power rating per slot
4 A
- Total current (direct supply)
12 A
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Connector type (distribution boxes)
M12 socket
- Case material
Stainless steel
- Total no. of pins
5
- Weight
1.6956 kg
- Manufacturer part #
1555541
- Factory colour
Grey
- Industrial packaging
Yes
- Content
1 pc(s)
- Number of pins
5
- Height
34.9 mm
- Power rating (total)
12 A
- Power rating per I/O
2 A
60
34.9 mm
170 mm
Other
24 V
-30-80 °C
Other
Other
Gold
IP65
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584826 Phoenix Contact SACB-8/16-L- 5,0PVC FB 1555541 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 584826 Phoenix Contact SACB-8/16-L- 5,0PVC FB 1555541 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
Description
Sensor/actuator box, Connection method: M12 socket Stainless steel, Number of slots: 8, Number of positions: 5, Slot assignment: Double, Status indication: Yes, pnp; Master cable connection: Fixed connection 180°, PVC, Cable length: 5 m, Shielding: No
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 473.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































